
IQFH55N04NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQFH55N04NM6ATMA1TR-ND - Tape & Reel (TR) 448-IQFH55N04NM6ATMA1CT-ND - Cut Tape (CT) 448-IQFH55N04NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQFH55N04NM6ATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 53A (Ta), 451A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TSON-12-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQFH55N04NM6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.55mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1.05mA | |
Gate Charge (Qg) (Max) @ Vgs | 177 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-12-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 2,84500 € | 28,45 € |
| 100 | 2,02610 € | 202,61 € |
| 500 | 1,91652 € | 958,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56578 € | 4.697,34 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

