
IQEH54NE2LM7UCGATMA1 | |
|---|---|
DigiKey Part Number | 448-IQEH54NE2LM7UCGATMA1TR-ND - Tape & Reel (TR) 448-IQEH54NE2LM7UCGATMA1CT-ND - Cut Tape (CT) 448-IQEH54NE2LM7UCGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQEH54NE2LM7UCGATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 52A (Ta), 406A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount PG-TTFN-9-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.54mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 432µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 6100 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,69500 € | 16,95 € |
| 100 | 1,17220 € | 117,22 € |
| 500 | 0,97986 € | 489,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,80054 € | 4.002,70 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |




