N-Channel 60 V 21A (Ta), 132A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQE030N06NM5SCATMA1

DigiKey Part Number
448-IQE030N06NM5SCATMA1TR-ND - Tape & Reel (TR)
448-IQE030N06NM5SCATMA1CT-ND - Cut Tape (CT)
448-IQE030N06NM5SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE030N06NM5SCATMA1
Description
OPTIMOS LOWVOLTAGE POWER MOSFET
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 21A (Ta), 132A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
IQE030N06NM5SCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-WHSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,24500 €22,45 €
1001,57140 €157,14 €
5001,29512 €647,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,05811 €6.348,66 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €