
IQE013N04LM6SCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE013N04LM6SCATMA1TR-ND - Tape & Reel (TR) 448-IQE013N04LM6SCATMA1CT-ND - Cut Tape (CT) 448-IQE013N04LM6SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE013N04LM6SCATMA1 |
Description | OPTIMOS LOWVOLTAGE POWER MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 205A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount PG-WHSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQE013N04LM6SCATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 51µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WHSON-8-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 1,87700 € | 18,77 € |
| 100 | 1,30030 € | 130,03 € |
| 500 | 1,05394 € | 526,97 € |
| 1.000 | 1,02546 € | 1.025,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,83779 € | 5.026,74 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |


