N-Channel 60 V 42A (Ta), 447A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHTFN-9-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQDH88N06LM5CGSCATMA1

DigiKey Part Number
448-IQDH88N06LM5CGSCATMA1TR-ND - Tape & Reel (TR)
448-IQDH88N06LM5CGSCATMA1CT-ND - Cut Tape (CT)
448-IQDH88N06LM5CGSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQDH88N06LM5CGSCATMA1
Description
OPTIMOS POWER MOSFETS 25 V - 150
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 42A (Ta), 447A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHTFN-9-U02
Datasheet
 Datasheet
EDA/CAD Models
IQDH88N06LM5CGSCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.86mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.3V @ 163µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-WHTFN-9-U02
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 €5,00 €
103,33100 €33,31 €
1002,38510 €238,51 €
5002,15270 €1.076,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,75874 €8.793,70 €
Manufacturers Standard Package
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,95000 €