N-Channel 40 V 57A (Ta), 597A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHSON-8-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQD005N04NM6SCATMA1

DigiKey Part Number
448-IQD005N04NM6SCATMA1TR-ND - Tape & Reel (TR)
448-IQD005N04NM6SCATMA1CT-ND - Cut Tape (CT)
448-IQD005N04NM6SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQD005N04NM6SCATMA1
Description
MOSFET N-CH 40V 8POWERWDFN
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 57A (Ta), 597A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHSON-8-U02
Datasheet
 Datasheet
EDA/CAD Models
IQD005N04NM6SCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
0.49mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.8V @ 1.449mA
Gate Charge (Qg) (Max) @ Vgs
163 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-WHSON-8-U02
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,26000 €4,26 €
102,81700 €28,17 €
1001,99750 €199,75 €
5001,73648 €868,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,41870 €7.093,50 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €