N-Channel 650 V 69A (Tc) 305W (Tc) Through Hole PG-TO247-4-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPZA65R029CFD7XKSA1

DigiKey Part Number
448-IPZA65R029CFD7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPZA65R029CFD7XKSA1
Description
650V FET COOLMOS TO247
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 69A (Tc) 305W (Tc) Through Hole PG-TO247-4-3
Datasheet
 Datasheet
EDA/CAD Models
IPZA65R029CFD7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
29mOhm @ 35.8A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.79mA
Gate Charge (Qg) (Max) @ Vgs
145 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7149 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
305W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,27000 €11,27 €
306,82667 €204,80 €
1205,85167 €702,20 €
5105,63584 €2.874,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,27000 €
Unit Price with VAT:13,41130 €