N-Channel 650 V 90A (Tc) 431W (Tc) Through Hole PG-TO247-4-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPZA65R025CM8XKSA1

DigiKey Part Number
448-IPZA65R025CM8XKSA1-ND
Manufacturer
Manufacturer Product Number
IPZA65R025CM8XKSA1
Description
IPZA65R025CM8XKSA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 90A (Tc) 431W (Tc) Through Hole PG-TO247-4-U02
Datasheet
 Datasheet
EDA/CAD Models
IPZA65R025CM8XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
25mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4.7V @ 1.06mA
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5910 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
431W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4-U02
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,11000 €10,11 €
306,06333 €181,90 €
1205,17633 €621,16 €
5104,88906 €2.493,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,11000 €
Unit Price with VAT:12,03090 €