
IPZA65R018CM8XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPZA65R018CM8XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPZA65R018CM8XKSA1 |
Description | IPZA65R018CM8XKSA1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 116A (Tc) 521W (Tc) Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IPZA65R018CM8XKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 55.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.7V @ 1.48mA |
Series | Gate Charge (Qg) (Max) @ Vgs 173 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8290 pF @ 400 V |
FET Type | Power Dissipation (Max) 521W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-U02 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 30 | 8,23467 € | 247,04 € |
| 120 | 7,09083 € | 850,90 € |
| 510 | 6,51810 € | 3.324,23 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |

