N-Channel 600 V 29A (Tc) 176W (Tc) Through Hole PG-TO247-4-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPZA60R099CM8XKSA1

DigiKey Part Number
448-IPZA60R099CM8XKSA1TR-ND - Tape & Reel (TR)
448-IPZA60R099CM8XKSA1CT-ND - Cut Tape (CT)
448-IPZA60R099CM8XKSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPZA60R099CM8XKSA1
Description
IPZA60R099CM8XKSA1
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 29A (Tc) 176W (Tc) Through Hole PG-TO247-4-U02
Datasheet
 Datasheet
EDA/CAD Models
IPZA60R099CM8XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
99mOhm @ 10.1A, 10V
Mfr
Vgs(th) (Max) @ Id
4.7V @ 260µA
Series
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1330 pF @ 400 V
FET Type
Power Dissipation (Max)
176W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO247-4-U02
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,22000 €5,22 €
103,45900 €34,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
302,91267 €87,38 €
602,63683 €158,21 €
902,49633 €224,67 €
1502,33827 €350,74 €
2102,24467 €471,38 €
3002,15367 €646,10 €
Manufacturers Standard Package
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,21180 €