
IPZA60R037CM8XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPZA60R037CM8XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPZA60R037CM8XKSA1 |
Description | IPZA60R037CM8XKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 64A (Tj) 329W (Tc) Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IPZA60R037CM8XKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 37mOhm @ 27A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.7V @ 680µA |
Series | Gate Charge (Qg) (Max) @ Vgs 79 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3458 pF @ 400 V |
FET Type | Power Dissipation (Max) 329W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-U02 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 30 | 4,94100 € | 148,23 € |
| 120 | 4,17992 € | 501,59 € |
| 510 | 3,62243 € | 1.847,44 € |
| 1.020 | 3,52709 € | 3.597,63 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

