N-Channel 650 V 46A (Tc) 227W (Tc) Through Hole PG-TO247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPZ65R045C7XKSA1

DigiKey Part Number
448-IPZ65R045C7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPZ65R045C7XKSA1
Description
MOSFET N-CH 650V 46A TO247
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 46A (Tc) 227W (Tc) Through Hole PG-TO247
Datasheet
 Datasheet
EDA/CAD Models
IPZ65R045C7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 24.9A, 10V
Vgs(th) (Max) @ Id
4V @ 1.25mA
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4340 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,11000 €11,11 €
306,67700 €200,31 €
1205,70583 €684,70 €
5105,06086 €2.581,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,11000 €
Unit Price with VAT:13,22090 €