
IPZ60R099P6FKSA1 | |
|---|---|
DigiKey Part Number | IPZ60R099P6FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPZ60R099P6FKSA1 |
Description | MOSFET N-CH 600V 37.9A TO247-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPZ60R099P6FKSA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.21mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3330 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 278W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO247-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 14.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 30 | 3,48400 € | 104,52 € |
| 120 | 2,91108 € | 349,33 € |
| 510 | 2,49122 € | 1.270,52 € |
| 1.020 | 2,33804 € | 2.384,80 € |
| 2.010 | 2,30004 € | 4.623,08 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |









