PG-TSDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TSDSON-8-34
Infineon TLE5109D Magnetic Angle Sensors | Digi-Key Daily

IPZ40N04S5L2R8ATMA1

DigiKey Part Number
IPZ40N04S5L2R8ATMA1TR-ND - Tape & Reel (TR)
IPZ40N04S5L2R8ATMA1CT-ND - Cut Tape (CT)
IPZ40N04S5L2R8ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPZ40N04S5L2R8ATMA1
Description
MOSFET N-CH 40V 40A 8TSDSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 40A (Tc) 71W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
IPZ40N04S5L2R8ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.008
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,83800 €8,38 €
1000,55780 €55,78 €
5000,43780 €218,90 €
1.0000,39919 €399,19 €
2.0000,38455 €769,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,32161 €1.608,05 €
10.0000,31417 €3.141,70 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €