
IPZ40N04S55R4ATMA1 | |
|---|---|
DigiKey Part Number | IPZ40N04S55R4ATMA1TR-ND - Tape & Reel (TR) IPZ40N04S55R4ATMA1CT-ND - Cut Tape (CT) IPZ40N04S55R4ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPZ40N04S55R4ATMA1 |
Description | MOSFET N-CH 40V 40A 8TSDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 48W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPZ40N04S55R4ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 17µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79100 € | 7,91 € |
| 100 | 0,52350 € | 52,35 € |
| 500 | 0,40878 € | 204,39 € |
| 1.000 | 0,37185 € | 371,85 € |
| 2.000 | 0,34078 € | 681,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30716 € | 1.535,80 € |
| 10.000 | 0,28638 € | 2.863,80 € |
| 15.000 | 0,27580 € | 4.137,00 € |
| 25.000 | 0,26582 € | 6.645,50 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |



