N-Channel 650 V 96A (Tc) 446W (Tc) Through Hole PG-TO247-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPWS65R022CFD7AXKSA1

DigiKey Part Number
448-IPWS65R022CFD7AXKSA1-ND
Manufacturer
Manufacturer Product Number
IPWS65R022CFD7AXKSA1
Description
AUTOMOTIVE_COOLMOS PG-TO247-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 96A (Tc) 446W (Tc) Through Hole PG-TO247-3-31
Datasheet
 Datasheet
EDA/CAD Models
IPWS65R022CFD7AXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
22mOhm @ 58.2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 2.91mA
Gate Charge (Qg) (Max) @ Vgs
234 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
11659 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
446W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,81000 €13,81 €
308,51100 €255,33 €
1207,35075 €882,09 €
5107,32876 €3.737,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,81000 €
Unit Price with VAT:16,43390 €