Similar
Similar
Similar

IPW90R800C3FKSA1 | |
|---|---|
DigiKey Part Number | IPW90R800C3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW90R800C3FKSA1 |
Description | MOSFET N-CH 900V 6.9A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 900 V 6.9A (Tc) 104W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 460µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 800mOhm @ 4.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW10N95K5 | STMicroelectronics | 379 | 497-14579-5-ND | 4,34000 € | Similar |
| STW12NK90Z | STMicroelectronics | 496 | 497-4421-5-ND | 7,03000 € | Similar |
| STW15NK90Z | STMicroelectronics | 245 | 497-3557-5-ND | 9,57000 € | Similar |



