N-Channel 900 V 15A (Tc) 208W (Tc) Through Hole PG-TO247-3-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW90R340C3XKSA1

DigiKey Part Number
448-IPW90R340C3XKSA1-ND
Manufacturer
Manufacturer Product Number
IPW90R340C3XKSA1
Description
MOSFET N-CH 900V 15A TO247-3
Customer Reference
Detailed Description
N-Channel 900 V 15A (Tc) 208W (Tc) Through Hole PG-TO247-3-21
Datasheet
 Datasheet
EDA/CAD Models
IPW90R340C3XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
340mOhm @ 9.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-21
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,97000 €5,97 €
303,40967 €102,29 €
1202,84700 €341,64 €
5102,43447 €1.241,58 €
1.0202,28397 €2.329,65 €
2.0102,23992 €4.502,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,10430 €