MFR Recommended
Similar
Similar

IPW65R420CFDFKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R420CFDFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R420CFDFKSA1 |
Description | MOSFET N-CH 650V 8.7A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 340µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 83.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 3.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW65R420CFDFKSA2 | Infineon Technologies | 265 | 448-IPW65R420CFDFKSA2-ND | 3,24000 € | MFR Recommended |
| APT11N80BC3G | Microchip Technology | 88 | APT11N80BC3G-ND | 3,82000 € | Similar |
| SIHG11N80E-GE3 | Vishay Siliconix | 0 | SIHG11N80E-GE3-ND | 1,92924 € | Similar |




