


IPW65R190CFD7AXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R190CFD7AXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R190CFD7AXKSA1 |
Description | MOSFET N-CH 650V 14A TO247-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 14A (Tc) 77W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R190CFD7AXKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1291 pF @ 400 V |
Packaging Tube | Power Dissipation (Max) 77W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-3 |
Rds On (Max) @ Id, Vgs 190mOhm @ 6.4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4.5V @ 320µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 30 | 2,75100 € | 82,53 € |
| 120 | 2,26625 € | 271,95 € |
| 510 | 1,91063 € | 974,42 € |
| 1.020 | 1,78083 € | 1.816,45 € |
| 2.010 | 1,67390 € | 3.364,54 € |
| 5.010 | 1,55590 € | 7.795,06 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |


