N-Channel 650 V 17A (Tc) 98W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 17A (Tc) 98W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IPW65R145CFD7AXKSA1

DigiKey Part Number
448-IPW65R145CFD7AXKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R145CFD7AXKSA1
Description
MOSFET N-CH 650V 17A TO247-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 17A (Tc) 98W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IPW65R145CFD7AXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
145mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 420µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1694 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
98W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,43000 €4,43 €
302,48300 €74,49 €
1202,05392 €246,47 €
5101,73920 €886,99 €
1.0201,63858 €1.671,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €