N-Channel 650 V 36A (Tc) 171W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 36A (Tc) 171W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IPW65R060CFD7XKSA1

DigiKey Part Number
448-IPW65R060CFD7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R060CFD7XKSA1
Description
650V FET COOLMOS TO247
Customer Reference
Detailed Description
N-Channel 650 V 36A (Tc) 171W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IPW65R060CFD7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 16.4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 860µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3288 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
171W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,57000 €6,57 €
303,80233 €114,07 €
1203,19450 €383,34 €
5102,78278 €1.419,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,57000 €
Unit Price with VAT:7,81830 €