
IPW65R050CFD7AXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R050CFD7AXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R050CFD7AXKSA1 |
Description | MOSFET N-CH 650V 45A TO247-3-41 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 45A (Tc) 227W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R050CFD7AXKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4975 pF @ 400 V |
Packaging Tube | Power Dissipation (Max) 227W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-3-41 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 24.8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 1.24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 30 | 6,32067 € | 189,62 € |
| 120 | 5,36267 € | 643,52 € |
| 510 | 4,66112 € | 2.377,17 € |
| 1.020 | 4,40529 € | 4.493,40 € |
| 2.010 | 4,19463 € | 8.431,21 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |



