Similar
Similar
Similar



IPW60R230P6FKSA1 | |
|---|---|
DigiKey Part Number | IPW60R230P6FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R230P6FKSA1 |
Description | MOSFET N-CH 600V 16.8A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 16.8A (Tc) 126W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 530µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 126W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 230mOhm @ 6.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP22N60KPBF | Vishay Siliconix | 2 | IRFP22N60KPBF-ND | 7,73000 € | Similar |
| IXTH30N60L2 | IXYS | 0 | 238-IXTH30N60L2-ND | 18,37000 € | Similar |
| STW18N60M2 | STMicroelectronics | 84 | 497-15284-5-ND | 3,39000 € | Similar |




