N-Channel 600 V 18A (Tc) 92W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 18A (Tc) 92W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IPW60R125CFD7XKSA1

DigiKey Part Number
448-IPW60R125CFD7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPW60R125CFD7XKSA1
Description
MOSFET N-CH 600V 18A TO247-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 18A (Tc) 92W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IPW60R125CFD7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
4.5V @ 390µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1503 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
92W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,61000 €4,61 €
302,58567 €77,57 €
1202,13775 €256,53 €
5101,80922 €922,70 €
1.0201,68932 €1.723,11 €
2.0101,59056 €3.197,03 €
5.0101,58899 €7.960,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €