IPU95R1K2P7AKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 2,12000 €
Datasheet
N-Channel 950 V 6A (Tc) 52W (Tc) Through Hole PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 950 V 6A (Tc) 52W (Tc) Through Hole PG-TO251-3
PG-TO251-3 Back
Infineon 950 V CoolMOS™ P7 MOSFETs | Digi-Key Daily

IPU95R1K2P7AKMA1

DigiKey Part Number
IPU95R1K2P7AKMA1-ND
Manufacturer
Manufacturer Product Number
IPU95R1K2P7AKMA1
Description
MOSFET N-CH 950V 6A TO251-3
Customer Reference
Detailed Description
N-Channel 950 V 6A (Tc) 52W (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
EDA/CAD Models
IPU95R1K2P7AKMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 140µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
478 pF @ 400 V
Part Status
Obsolete
Power Dissipation (Max)
52W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
950 V
Supplier Device Package
PG-TO251-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.2Ohm @ 2.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPU95R750P7AKMA1Infineon Technologies0IPU95R750P7AKMA1-ND2,12000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes