


IPU80R600P7AKMA1 | |
|---|---|
DigiKey Part Number | IPU80R600P7AKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPU80R600P7AKMA1 |
Description | MOSFET N-CH 800V 8A TO251-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 60W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPU80R600P7AKMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 170µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO251-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 75 | 1,04573 € | 78,43 € |
| 150 | 0,94107 € | 141,16 € |
| 525 | 0,79213 € | 415,87 € |
| 1.050 | 0,72767 € | 764,05 € |
| 2.025 | 0,67607 € | 1.369,04 € |
| 5.025 | 0,61733 € | 3.102,08 € |
| 10.050 | 0,58071 € | 5.836,14 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |








