
IPU60R1K5CEAKMA2 | |
|---|---|
DigiKey Part Number | IPU60R1K5CEAKMA2-ND |
Manufacturer | |
Manufacturer Product Number | IPU60R1K5CEAKMA2 |
Description | MOSFET N-CH 600V 3.1A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.1A (Tc) 49W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPU60R1K5CEAKMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 49W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO251-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 75 | 0,34947 € | 26,21 € |
| 150 | 0,30973 € | 46,46 € |
| 525 | 0,25299 € | 132,82 € |
| 1.050 | 0,22840 € | 239,82 € |
| 2.025 | 0,20870 € | 422,62 € |
| 5.025 | 0,18624 € | 935,86 € |
| 10.050 | 0,17224 € | 1.731,01 € |
| 50.025 | 0,14788 € | 7.397,70 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |








