N-Channel 500 V 1.7A (Tc) 18W (Tc) Through Hole PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPU50R3K0CEBKMA1

DigiKey Part Number
IPU50R3K0CEBKMA1-ND
Manufacturer
Manufacturer Product Number
IPU50R3K0CEBKMA1
Description
MOSFET N-CH 500V 1.7A TO251-3
Customer Reference
Detailed Description
N-Channel 500 V 1.7A (Tc) 18W (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
3Ohm @ 400mA, 13V
Vgs(th) (Max) @ Id
3.5V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
84 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
18W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.289 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

24.289In Stock
Ships from Rochester Electronics, LLC