Similar

IPU103N08N3 G | |
|---|---|
DigiKey Part Number | IPU103N08N3G-ND |
Manufacturer | |
Manufacturer Product Number | IPU103N08N3 G |
Description | MOSFET N-CH 80V 50A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A (Tc) 100W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 46µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2410 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO251-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.3mOhm @ 46A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFU3607PBF | Infineon Technologies | 2.837 | IRFU3607PBF-ND | 2,45000 € | Similar |


