N-Channel 25 V 50A (Tc) 63W (Tc) Through Hole PG-TO251-3-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPU09N03LA G

DigiKey Part Number
IPU09N03LAGIN-ND
Manufacturer
Manufacturer Product Number
IPU09N03LA G
Description
MOSFET N-CH 25V 50A TO251-3
Customer Reference
Detailed Description
N-Channel 25 V 50A (Tc) 63W (Tc) Through Hole PG-TO251-3-21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1642 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3-21
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.