N-Channel 25 V 30A (Tc) 83W (Tc) Through Hole P-TO251-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPU07N03LA

DigiKey Part Number
IPU07N03LAIN-ND
Manufacturer
Manufacturer Product Number
IPU07N03LA
Description
MOSFET N-CH 25V 30A TO251-3
Customer Reference
Detailed Description
N-Channel 25 V 30A (Tc) 83W (Tc) Through Hole P-TO251-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2653 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
P-TO251-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.5000,44681 €670,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,44681 €
Unit Price with VAT:0,53170 €