
IPU039N03LGXK | |
|---|---|
DigiKey Part Number | IPU039N03LGXK-ND |
Manufacturer | |
Manufacturer Product Number | IPU039N03LGXK |
Description | MOSFET N-CH 30V 50A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 94W (Tc) Through Hole PG-TO251-3-21 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TO251-3-21 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 30A, 10V |

