N-Channel 250 V 7.7A (Ta), 77A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOG-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 7.7A (Ta), 77A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOG-8-1
IPTG014N10NM5ATMA1

IPTG210N25NM3FDATMA1

DigiKey Part Number
448-IPTG210N25NM3FDATMA1TR-ND - Tape & Reel (TR)
448-IPTG210N25NM3FDATMA1CT-ND - Cut Tape (CT)
448-IPTG210N25NM3FDATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPTG210N25NM3FDATMA1
Description
TRENCH >=100V PG-HSOG-8
Customer Reference
Detailed Description
N-Channel 250 V 7.7A (Ta), 77A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOG-8-1
Datasheet
 Datasheet
EDA/CAD Models
IPTG210N25NM3FDATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
21mOhm @ 69A, 10V
Vgs(th) (Max) @ Id
4V @ 267µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 125 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOG-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8003,49619 €6.293,14 €
Manufacturers Standard Package
Unit Price without VAT:3,49619 €
Unit Price with VAT:4,16047 €