


IPTG025N15NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTG025N15NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPTG025N15NM6ATMA1CT-ND - Cut Tape (CT) 448-IPTG025N15NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTG025N15NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 26A (Ta), 264A (Tc) 3.8W (Ta), 395W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPTG025N15NM6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 120A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 275µA | |
Gate Charge (Qg) (Max) @ Vgs | 137 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9800 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 395W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOG-8-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 4,44700 € | 44,47 € |
| 100 | 3,38220 € | 338,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,76319 € | 4.973,74 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |


