


IPTC012N08NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTC012N08NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPTC012N08NM5ATMA1CT-ND - Cut Tape (CT) 448-IPTC012N08NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTC012N08NM5ATMA1 |
Description | MOSFET N-CH 80V 40A/396A HDSOP |
Customer Reference | |
Detailed Description | N-Channel 80 V 40A (Ta), 396A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPTC012N08NM5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 275µA | |
Gate Charge (Qg) (Max) @ Vgs | 219 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16000 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 3,46123 € | 6.230,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 5,31700 € | 53,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 5,31700 € | 53,17 € |
| 100 | 3,93080 € | 393,08 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |








