650 V Surface Mount PG-HSOF-8-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT65R155CFD7XTMA1

DigiKey Part Number
448-IPT65R155CFD7XTMA1TR-ND - Tape & Reel (TR)
448-IPT65R155CFD7XTMA1CT-ND - Cut Tape (CT)
448-IPT65R155CFD7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT65R155CFD7XTMA1
Description
HIGH POWER_NEW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
650 V Surface Mount PG-HSOF-8-3
Datasheet
 Datasheet
EDA/CAD Models
IPT65R155CFD7XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
-
Technology
-
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,21300 €22,13 €
1001,55390 €155,39 €
5001,38808 €694,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,18334 €2.366,68 €
4.0001,13406 €4.536,24 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €