
IPT60R160CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT60R160CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPT60R160CM8XTMA1CT-ND - Cut Tape (CT) 448-IPT60R160CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R160CM8XTMA1 |
Description | IPT60R160CM8XTMA1 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 124W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R160CM8XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 6.3A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 124W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,73400 € | 17,34 € |
| 100 | 1,19610 € | 119,61 € |
| 500 | 0,96620 € | 483,10 € |
| 1.000 | 0,92460 € | 924,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83015 € | 1.660,30 € |
| 4.000 | 0,77793 € | 3.111,72 € |
| 6.000 | 0,75539 € | 4.532,34 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |



