
IPT60R105CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT60R105CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPT60R105CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPT60R105CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R105CFD7XTMA1 |
Description | MOSFET N-CH 600V 24A 8HSOF |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 140W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R105CFD7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 390µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1503 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,75200 € | 27,52 € |
| 100 | 1,94900 € | 194,90 € |
| 500 | 1,68540 € | 842,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,40383 € | 2.807,66 € |
| 4.000 | 1,37696 € | 5.507,84 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |










