
IPT210N25NFDATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT210N25NFDATMA1TR-ND - Tape & Reel (TR) 448-IPT210N25NFDATMA1CT-ND - Cut Tape (CT) 448-IPT210N25NFDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT210N25NFDATMA1 |
Description | MV POWER MOS |
Customer Reference | |
Detailed Description | N-Channel 250 V 69A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT210N25NFDATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 267µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7000 pF @ 125 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package PG-HSOF-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 21mOhm @ 69A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 10 | 6,77200 € | 67,72 € |
| 100 | 5,01340 € | 501,34 € |
| 500 | 4,37024 € | 2.185,12 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |








