
IPT054N15N5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT054N15N5ATMA1TR-ND - Tape & Reel (TR) 448-IPT054N15N5ATMA1CT-ND - Cut Tape (CT) 448-IPT054N15N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT054N15N5ATMA1 |
Description | TRENCH >=100V PG-HSOF-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 143A (Tc) 250W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPT054N15N5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 181µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 2,89900 € | 28,99 € |
| 100 | 2,06680 € | 206,68 € |
| 500 | 1,96330 € | 981,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,60400 € | 3.208,00 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |







