N-Channel 100 V 29A (Ta), 236A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-HSOF-8-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT022N10NF2SATMA1

DigiKey Part Number
448-IPT022N10NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPT022N10NF2SATMA1CT-ND - Cut Tape (CT)
448-IPT022N10NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT022N10NF2SATMA1
Description
MOSFET
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 29A (Ta), 236A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-HSOF-8-10
Datasheet
 Datasheet
EDA/CAD Models
IPT022N10NF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.25mOhm @ 150A, 10V
Vgs(th) (Max) @ Id
3.8V @ 169µA
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7300 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-10
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,07700 €20,77 €
1001,44740 €144,74 €
5001,17846 €589,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8001,02963 €1.853,33 €
3.6000,96695 €3.481,02 €
5.4000,95645 €5.164,83 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €