
IPT012N08NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT012N08NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPT012N08NF2SATMA1CT-ND - Cut Tape (CT) 448-IPT012N08NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT012N08NF2SATMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 39A (Ta), 351A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HSOF-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPT012N08NF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.23mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 267µA | |
Gate Charge (Qg) (Max) @ Vgs | 255 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-10 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,12600 € | 31,26 € |
| 100 | 2,23870 € | 223,87 € |
| 500 | 2,16404 € | 1.082,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,76800 € | 3.182,40 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |



