



IPT012N08N5ATMA1 | |
|---|---|
DigiKey Part Number | IPT012N08N5ATMA1TR-ND - Tape & Reel (TR) IPT012N08N5ATMA1CT-ND - Cut Tape (CT) IPT012N08N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT012N08N5ATMA1 |
Description | MOSFET N-CH 80V 300A 8HSOF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT012N08N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 223 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 17000 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-HSOF-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 150A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 10 | 4,86100 € | 48,61 € |
| 100 | 3,52820 € | 352,82 € |
| 500 | 2,96030 € | 1.480,15 € |
| 1.000 | 2,87994 € | 2.879,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,62494 € | 5.249,88 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |
















