Similar



IPSA70R600P7SAKMA1 | |
|---|---|
DigiKey Part Number | IPSA70R600P7SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPSA70R600P7SAKMA1 |
Description | MOSFET N-CH 700V 8.5A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 700 V 8.5A (Tc) 43.1W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPSA70R600P7SAKMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 400 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 364 pF @ 400 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 43.1W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-TO251-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPS70R600P7SAKMA1 | Infineon Technologies | 21 | 448-IPS70R600P7SAKMA1-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,65000 € | 6,50 € |
| 100 | 0,45020 € | 45,02 € |
| 500 | 0,37618 € | 188,09 € |
| 1.000 | 0,32015 € | 320,15 € |
| 2.000 | 0,28514 € | 570,28 € |
| 5.000 | 0,27013 € | 1.350,65 € |
| 10.000 | 0,25012 € | 2.501,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |









