Similar
Parametric Equivalent

IPS80R600P7AKMA1 | |
|---|---|
DigiKey Part Number | IPS80R600P7AKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPS80R600P7AKMA1 |
Description | MOSFET N-CH 800V 8A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 60W (Tc) Through Hole PG-TO251-3-342 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 170µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 500 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO251-3-342 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHU7N60E-E3 | Vishay Siliconix | 0 | SIHU7N60E-E3-ND | 0,70754 € | Similar |
| IPS80R600P7AKMA1 | Rochester Electronics, LLC | 2.980 | 2156-IPS80R600P7AKMA1-ND | 0,94339 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,62816 € | 942,24 € |
| Unit Price without VAT: | 0,62816 € |
|---|---|
| Unit Price with VAT: | 0,74751 € |










