N-Channel 800 V 2.5A (Tc) 22W (Tc) Through Hole PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 2.5A (Tc) 22W (Tc) Through Hole PG-TO251-3
PG-TO251-3 Back

IPS80R2K4P7AKMA1

DigiKey Part Number
IPS80R2K4P7AKMA1-ND
Manufacturer
Manufacturer Product Number
IPS80R2K4P7AKMA1
Description
MOSFET N-CH 800V 2.5A TO251-3
Customer Reference
Detailed Description
N-Channel 800 V 2.5A (Tc) 22W (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4Ohm @ 800mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
22W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.945 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.945In Stock
Ships from Rochester Electronics, LLC