N-Channel 800 V 4.5A (Tc) 37W (Tc) Through Hole PG-TO251-3-342
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS80R1K2P7AKMA1

DigiKey Part Number
IPS80R1K2P7AKMA1-ND
Manufacturer
Manufacturer Product Number
IPS80R1K2P7AKMA1
Description
MOSFET N-CH 800V 4.5A TO251-3
Customer Reference
Detailed Description
N-Channel 800 V 4.5A (Tc) 37W (Tc) Through Hole PG-TO251-3-342
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 1.7A, 10V
Vgs(th) (Max) @ Id
3.5V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3-342
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 86.700 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

86.700In Stock
Ships from Rochester Electronics, LLC