N-Channel 650 V 16A (Tc) 64W (Tc) Through Hole PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS60R210PFD7SAKMA1

DigiKey Part Number
448-IPS60R210PFD7SAKMA1-ND
Manufacturer
Manufacturer Product Number
IPS60R210PFD7SAKMA1
Description
MOSFET N-CH 650V 16A TO251-3
Customer Reference
Detailed Description
N-Channel 650 V 16A (Tc) 64W (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
EDA/CAD Models
IPS60R210PFD7SAKMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
210mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 240µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1015 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
64W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.569 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11.569In Stock
Ships from Rochester Electronics, LLC