
IPS60R1K5CEAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPS60R1K5CEAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPS60R1K5CEAKMA1 |
Description | CONSUMER |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 49W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPS60R1K5CEAKMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 49W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO251-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 1.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPS70R1K4P7SAKMA1 | Infineon Technologies | 50 | 448-IPS70R1K4P7SAKMA1-ND | 0,82000 € | MFR Recommended |
| STU5N60M2 | STMicroelectronics | 831 | 497-14224-5-ND | 0,00000 € | Similar |
| STU6N65M2 | STMicroelectronics | 0 | 497-15044-5-ND | 1,43000 € | Similar |











